

T550B256K050AT | |
|---|---|
DigiKey Part Number | T550B256K050AT-ND |
Manufacturer | |
Manufacturer Product Number | T550B256K050AT |
Description | CAP TANT POLY 25UF 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T550B256K050AT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Capacitance 25 µF | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,81350 € | 696,27 € |
| Unit Price without VAT: | 34,81350 € |
|---|---|
| Unit Price with VAT: | 41,42807 € |

