33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B336M010ATE080

DigiKey Part Number
399-18689-2-ND - Tape & Reel (TR)
399-18689-1-ND - Cut Tape (CT)
399-18689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B336M010ATE080
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B336M010ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.529
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43689 €873,78 €
4.0000,41902 €1.676,08 €
6.0000,41007 €2.460,42 €
10.0000,40015 €4.001,50 €
14.0000,39435 €5.520,90 €
20.0000,38877 €7.775,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,75400 €7,54 €
500,59680 €29,84 €
1000,54820 €54,82 €
5000,46630 €233,15 €
1.0000,44095 €440,95 €
Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78400 €7,84 €
500,62040 €31,02 €
1000,57010 €57,01 €
5000,48494 €242,47 €
1.0000,45858 €458,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €