
T545H158M006ATE035 | |
|---|---|
DigiKey Part Number | 399-8860-2-ND - Tape & Reel (TR) 399-8860-1-ND - Cut Tape (CT) 399-8860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545H158M006ATE035 |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7360 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545H158M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,52300 € | 35,23 € |
| 50 | 3,00220 € | 150,11 € |
| 100 | 2,84110 € | 284,11 € |
| 500 | 2,56852 € | 1.284,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48405 € | 2.484,05 € |
| 3.000 | 2,37962 € | 7.138,86 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


