T543D685M063ATS075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,48332 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,78876 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,16596 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,28245 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,84624 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,78622 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,48332 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,78876 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,16596 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,28245 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,84624 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,78622 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,17258 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,54760 €
Datasheet
6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D685M063ATS075

DigiKey Part Number
T543D685M063ATS075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543D685M063ATS075
Description
CAP TANT POLY 6.8UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D685M063ATS075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
6.8 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T543D685K063AHE075KEMET0T543D685K063AHE075-ND6,48332 €Parametric Equivalent
T543D685K063AHE0757280KEMET0T543D685K063AHE0757280-ND4,78876 €Parametric Equivalent
T543D685K063AHS075KEMET0T543D685K063AHS075-ND7,16596 €Parametric Equivalent
T543D685K063AHS0757280KEMET0T543D685K063AHS0757280-ND5,28245 €Parametric Equivalent
T543D685K063AHW075KEMET0T543D685K063AHW075-ND7,84624 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,85632 €3.428,16 €
Manufacturers Standard Package
Unit Price without VAT:6,85632 €
Unit Price with VAT:8,15902 €