Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543D685M063ATE075 | |
|---|---|
DigiKey Part Number | T543D685M063ATE075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543D685M063ATE075 |
Description | CAP TANT POLY 6.8UF 63V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D685M063ATE075 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543D685K063AHE075 | KEMET | 0 | T543D685K063AHE075-ND | 6,48332 € | Parametric Equivalent |
| T543D685K063AHE0757280 | KEMET | 0 | T543D685K063AHE0757280-ND | 4,78876 € | Parametric Equivalent |
| T543D685K063AHS075 | KEMET | 0 | T543D685K063AHS075-ND | 7,16596 € | Parametric Equivalent |
| T543D685K063AHS0757280 | KEMET | 0 | T543D685K063AHS0757280-ND | 5,28245 € | Parametric Equivalent |
| T543D685K063AHW075 | KEMET | 0 | T543D685K063AHW075-ND | 7,84624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,17258 € | 3.086,29 € |
| Unit Price without VAT: | 6,17258 € |
|---|---|
| Unit Price with VAT: | 7,34537 € |


