T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543B476M006ATW025

DigiKey Part Number
399-12229-2-ND - Tape & Reel (TR)
399-12229-1-ND - Cut Tape (CT)
399-12229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543B476M006ATW025
Description
CAP TANT POLY 47UF 6.3V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543B476M006ATW025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,74400 €47,44 €
504,09200 €204,60 €
1003,89030 €389,03 €
5003,54874 €1.774,37 €
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €