Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X687M004CH8705 | |
|---|---|
DigiKey Part Number | T541X687M004CH8705-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X687M004CH8705 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X687M004CH8705 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X687K004AH8505 | KEMET | 0 | T541X687K004AH8505-ND | 14,11564 € | Parametric Equivalent |
| T541X687K004AH8605 | KEMET | 0 | T541X687K004AH8605-ND | 15,66742 € | Parametric Equivalent |
| T541X687K004AH8705 | KEMET | 0 | T541X687K004AH8705-ND | 17,20556 € | Parametric Equivalent |
| T541X687K004AT8505 | KEMET | 0 | T541X687K004AT8505-ND | 13,70728 € | Parametric Equivalent |
| T541X687K004AT8605 | KEMET | 0 | T541X687K004AT8605-ND | 15,20460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,85894 € | 8.929,47 € |
| Unit Price without VAT: | 17,85894 € |
|---|---|
| Unit Price with VAT: | 21,25214 € |


