Parametric Equivalent
Parametric Equivalent

T541X687M004AH6720 | |
|---|---|
DigiKey Part Number | 399-T541X687M004AH6720TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X687M004AH6720 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X687M004AH6720 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X687M004AH6520 | KEMET | 0 | 399-T541X687M004AH6520TR-ND | 11,70632 € | Parametric Equivalent |
| T541X687M004AH6620 | KEMET | 0 | 399-T541X687M004AH6620TR-ND | 13,24446 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,79624 € | 7.398,12 € |
| Unit Price without VAT: | 14,79624 € |
|---|---|
| Unit Price with VAT: | 17,60753 € |


