T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477M006AH6510T500

DigiKey Part Number
399-T541X477M006AH6510T500TR-ND - Tape & Reel (TR)
399-T541X477M006AH6510T500CT-ND - Cut Tape (CT)
399-T541X477M006AH6510T500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X477M006AH6510T500
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X477M006AH6510T500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,41000 €15,41 €
1012,16300 €121,63 €
5011,03420 €551,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,78156 €4.890,78 €
Manufacturers Standard Package
Unit Price without VAT:15,41000 €
Unit Price with VAT:18,33790 €