
T540D336K0AT8505 | |
|---|---|
DigiKey Part Number | T540D336K0AT8505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D336K0AT8505 |
Description | CAP TANT POLY 33UF 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 33 µF | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Type Molded | Features High Reliability |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,73258 € | 3.866,29 € |
| Unit Price without VAT: | 7,73258 € |
|---|---|
| Unit Price with VAT: | 9,20177 € |

