T540B686M006CH85107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,26881 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,80696 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,80696 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82182 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,82181 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,99075 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,34512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,88419 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,12192 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,88328 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94657 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,94656 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,24025 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686M006CH85107280

DigiKey Part Number
T540B686M006CH85107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686M006CH85107280
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686M006CH85107280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (104)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B686K006AH6510KEMET0399-T540B686K006AH6510TR-ND7,26881 €Parametric Equivalent
T540B686K006AH6610KEMET0399-T540B686K006AH6610TR-ND8,80696 €Parametric Equivalent
T540B686K006AH8510KEMET0T540B686K006AH8510-ND8,80696 €Parametric Equivalent
T540B686K006AH85107280KEMET0T540B686K006AH85107280-ND5,82182 €Parametric Equivalent
T540B686K006AH85107610KEMET0T540B686K006AH85107610-ND5,82181 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0006,07679 €48.614,32 €
Manufacturers Standard Package
Unit Price without VAT:6,07679 €
Unit Price with VAT:7,23138 €