T540B686K006DH85107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,30686 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,59808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,59808 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,89511 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,89511 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,07883 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,87338 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,97086 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,97086 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,22417 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,15563 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,04661 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,04661 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,35658 €
Datasheet
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K006DH85107610

DigiKey Part Number
T540B686K006DH85107610-ND
Manufacturer
Manufacturer Product Number
T540B686K006DH85107610
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K006DH85107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6007,49798 €26.992,73 €
Manufacturers Standard Package
Unit Price without VAT:7,49798 €
Unit Price with VAT:8,92260 €