Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540B686K004DH8610 | |
|---|---|
DigiKey Part Number | T540B686K004DH8610-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540B686K004DH8610 |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540B686K004DH8610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540B686K004AH8510 | KEMET | 0 | T540B686K004AH8510-ND | 8,80696 € | Parametric Equivalent |
| T540B686K004AH85107280 | KEMET | 0 | T540B686K004AH85107280-ND | 5,82182 € | Parametric Equivalent |
| T540B686K004AH85107610 | KEMET | 0 | T540B686K004AH85107610-ND | 5,82181 € | Parametric Equivalent |
| T540B686K004AH8510WAFL | KEMET | 0 | T540B686K004AH8510WAFL-ND | 6,99075 € | Parametric Equivalent |
| T540B686K004AH8610 | KEMET | 0 | T540B686K004AH8610-ND | 10,34512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,46713 € | 16.934,26 € |
| Unit Price without VAT: | 8,46713 € |
|---|---|
| Unit Price with VAT: | 10,07588 € |


