T540B686K004BH86107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,62545 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,91635 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,90534 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,99597 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,19222 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,07560 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,22763 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,40218 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,52740 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,80166 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,56143 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,89441 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,94199 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,18130 €
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K004BH86107280

DigiKey Part Number
T540B686K004BH86107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K004BH86107280
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K004BH86107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0007,48180 €59.854,40 €
Manufacturers Standard Package
Unit Price without VAT:7,48180 €
Unit Price with VAT:8,90334 €