Direct
Similar
Similar

T530X337M010ASE006 | |
|---|---|
DigiKey Part Number | 399-3401-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530X337M010ASE006 |
Description | CAP TANT POLY 330UF 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X337M010ASE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X337M010ATE006 | KEMET | 12.788 | 399-4134-1-ND | 7,51000 € | Direct |
| T530X337M010ATE005 | KEMET | 8.625 | 399-5628-1-ND | 8,22000 € | Similar |
| T530X337M010ATE010 | KEMET | 13.413 | 399-4135-1-ND | 7,86000 € | Similar |


