Direct
Similar
Similar
Similar
Similar

T530D337M006ASE010 | |
|---|---|
DigiKey Part Number | 399-3286-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530D337M006ASE010 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006ASE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |



