
T529P106M010AAE200 | |
|---|---|
DigiKey Part Number | 399-17689-2-ND - Tape & Reel (TR) 399-17689-1-ND - Cut Tape (CT) 399-17689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P106M010AAE200 |
Description | CAP TANT POLY 10UF 10V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P106M010AAE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,50830 € | 50,83 € |
| 500 | 0,43104 € | 215,52 € |
| 1.000 | 0,40714 € | 407,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37760 € | 1.132,80 € |
| 9.000 | 0,35589 € | 3.203,01 € |
| 15.000 | 0,34786 € | 5.217,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




