
TCTOP1A106M8R | |
|---|---|
DigiKey Part Number | 478-TCTOP1A106M8RTR-ND - Tape & Reel (TR) 478-TCTOP1A106M8RCT-ND - Cut Tape (CT) 478-TCTOP1A106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOP1A106M8R |
Description | P- CASE / 106- CAP CODE / POLY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29320 € | 14,66 € |
| 100 | 0,26510 € | 26,51 € |
| 500 | 0,21776 € | 108,88 € |
| 1.000 | 0,20312 € | 203,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18506 € | 555,18 € |
| 9.000 | 0,17179 € | 1.546,11 € |
| 15.000 | 0,16688 € | 2.503,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



