
T528Z337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T528Z337M2R5ATE009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T528Z337M2R5ATE009 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M2R5ATE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.067" (1.70mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code Z |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88670 € | 1.886,70 € |
| Unit Price without VAT: | 1,88670 € |
|---|---|
| Unit Price with VAT: | 2,24517 € |

