Similar
Direct

T528M227M004ATE150 | |
|---|---|
DigiKey Part Number | 399-5248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T528M227M004ATE150 |
Description | CAP TANT POLY 220UF 4V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M004ATE045 | KEMET | 10.204 | 399-4731-1-ND | 1,13000 € | Similar |
| T55B227M004C0070 | Vishay Sprague | 0 | 718-2036-1-ND | 0,81000 € | Direct |



