
T525Y337M010ATE035 | |
|---|---|
DigiKey Part Number | 399-12350-2-ND - Tape & Reel (TR) 399-12350-1-ND - Cut Tape (CT) 399-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525Y337M010ATE035 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525Y337M010ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T545Y337M010ATE035 | KEMET | 4.223 | 399-8861-1-ND | 2,63000 € | Parametric Equivalent |
| 10THB330M | Panasonic Industry | 390 | PCE5097CT-ND | 3,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25100 € | 22,51 € |
| 50 | 1,87660 € | 93,83 € |
| 100 | 1,76090 € | 176,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56520 € | 782,60 € |
| 1.500 | 1,47425 € | 2.211,38 € |
| 2.500 | 1,44059 € | 3.601,47 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

