
T525D107M010ATE025 | |
|---|---|
DigiKey Part Number | 399-3281-2-ND - Tape & Reel (TR) 399-3281-1-ND - Cut Tape (CT) 399-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34200 € | 23,42 € |
| 50 | 1,95960 € | 97,98 € |
| 100 | 1,84110 € | 184,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64092 € | 820,46 € |
| 1.000 | 1,57890 € | 1.578,90 € |
| 1.500 | 1,54783 € | 2.321,74 € |
| 2.500 | 1,51338 € | 3.783,45 € |
| 3.500 | 1,49323 € | 5.226,31 € |
| 5.000 | 1,47386 € | 7.369,30 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |








