KO Cap T525 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525B686M006ATE080

DigiKey Part Number
399-3276-2-ND - Tape & Reel (TR)
399-3276-1-ND - Cut Tape (CT)
399-3276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525B686M006ATE080
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525B686M006ATE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,75600 €7,56 €
500,59820 €29,91 €
1000,54960 €54,96 €
5000,46744 €233,72 €
1.0000,44202 €442,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42110 €842,20 €
4.0000,40388 €1.615,52 €
6.0000,39525 €2.371,50 €
10.0000,38568 €3.856,80 €
14.0000,38009 €5.321,26 €
20.0000,37470 €7.494,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €