
T525A106M010ATE080 | |
|---|---|
DigiKey Part Number | 399-18668-2-ND - Tape & Reel (TR) 399-18668-1-ND - Cut Tape (CT) 399-18668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525A106M010ATE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525A106M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,40580 € | 40,58 € |
| 500 | 0,34048 € | 170,24 € |
| 1.000 | 0,32031 € | 320,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30370 € | 607,40 € |
| 4.000 | 0,29003 € | 1.160,12 € |
| 6.000 | 0,28317 € | 1.699,02 € |
| 10.000 | 0,27558 € | 2.755,80 € |
| 14.000 | 0,27114 € | 3.795,96 € |
| 20.000 | 0,26687 € | 5.337,40 € |
| 24.000 | 0,26485 € | 6.356,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



