KO-CAP T523 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523W107M016APE100

DigiKey Part Number
399-16623-2-ND - Tape & Reel (TR)
399-16623-1-ND - Cut Tape (CT)
399-16623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523W107M016APE100
Description
CAP TANT POLY 100UF 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523W107M016APE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,62300 €16,23 €
501,33460 €66,73 €
1001,24550 €124,55 €
5001,09472 €547,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04805 €1.048,05 €
2.0001,00962 €2.019,24 €
3.0000,99036 €2.971,08 €
5.0000,96900 €4.845,00 €
7.0000,95652 €6.695,64 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €