
T523W107M016APE100 | |
|---|---|
cms-digikey-product-number | 399-16623-2-ND - Tape & Reel (TR) 399-16623-1-ND - Cut Tape (CT) 399-16623-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | T523W107M016APE100 |
cms-description | CAP TANT POLY 100UF 16V 2917 |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | T523W107M016APE100 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62300 € | 16,23 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,24550 € | 124,55 € |
| 500 | 1,09472 € | 547,36 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 1,04805 € | 1.048,05 € |
| 2.000 | 1,00962 € | 2.019,24 € |
| 3.000 | 0,99036 € | 2.971,08 € |
| 5.000 | 0,96900 € | 4.845,00 € |
| 7.000 | 0,95652 € | 6.695,64 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

