
T523V476M035APE100 | |
|---|---|
DigiKey Part Number | 399-T523V476M035APE100TR-ND - Tape & Reel (TR) 399-T523V476M035APE100CT-ND - Cut Tape (CT) 399-T523V476M035APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523V476M035APE100 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523V476M035APE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,93800 € | 19,38 € |
| 50 | 1,60740 € | 80,37 € |
| 100 | 1,50500 € | 150,50 € |
| 500 | 1,33196 € | 665,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27836 € | 1.278,36 € |
| 2.000 | 1,23424 € | 2.468,48 € |
| 3.000 | 1,21212 € | 3.636,36 € |
| 5.000 | 1,18760 € | 5.938,00 € |
| 7.000 | 1,17327 € | 8.212,89 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

