T521X106M063AHE050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X476M035ATE0307280

DigiKey Part Number
399-T521X476M035ATE0307280TR-ND - Tape & Reel (TR)
399-T521X476M035ATE0307280CT-ND - Cut Tape (CT)
399-T521X476M035ATE0307280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X476M035ATE0307280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X476M035ATE0307280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,93000 €3,93 €
102,82000 €28,20 €
502,37900 €118,95 €
1002,24260 €224,26 €
5002,06478 €1.032,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,88143 €3.762,86 €
4.0001,83292 €7.331,68 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €