Parametric Equivalent

T521X336M050ATE075 | |
|---|---|
DigiKey Part Number | 399-11721-2-ND - Tape & Reel (TR) 399-11721-1-ND - Cut Tape (CT) 399-11721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X336M050ATE075 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X336M050ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,38400 € | 33,84 € |
| 50 | 2,87760 € | 143,88 € |
| 100 | 2,72100 € | 272,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45598 € | 1.227,99 € |
| 1.000 | 2,37388 € | 2.373,88 € |
| 1.500 | 2,33275 € | 3.499,12 € |
| 2.500 | 2,28713 € | 5.717,82 € |
| 3.500 | 2,26046 € | 7.911,61 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |










