
T521W476M016ATE045 | |
|---|---|
DigiKey Part Number | 399-11719-2-ND - Tape & Reel (TR) 399-11719-1-ND - Cut Tape (CT) 399-11719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521W476M016ATE045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521W476M016ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MYFT | Panasonic Industry | 3.110 | P123511CT-ND | 2,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,53700 € | 15,37 € |
| 50 | 1,25800 € | 62,90 € |
| 100 | 1,17190 € | 117,19 € |
| 500 | 1,02650 € | 513,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98146 € | 981,46 € |
| 3.000 | 0,92580 € | 2.777,40 € |
| 5.000 | 0,90521 € | 4.526,05 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

