
T521V336M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521V336M035ATE100TR-ND - Tape & Reel (TR) 399-T521V336M035ATE100CT-ND - Cut Tape (CT) 399-T521V336M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V336M035ATE100 |
Description | CAP TANT POLY 33UF 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,84740 € | 84,74 € |
| 500 | 0,73380 € | 366,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69866 € | 698,66 € |
| 2.000 | 0,66972 € | 1.339,44 € |
| 3.000 | 0,65523 € | 1.965,69 € |
| 5.000 | 0,63916 € | 3.195,80 € |
| 7.000 | 0,62976 € | 4.408,32 € |
| 10.000 | 0,62073 € | 6.207,30 € |
| 12.000 | 0,61644 € | 7.397,28 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |




