
T521V226M025ATE060 | |
|---|---|
DigiKey Part Number | 399-5805-2-ND - Tape & Reel (TR) 399-5805-1-ND - Cut Tape (CT) 399-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M025ATE060 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M025ATE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,23040 € | 61,52 € |
| 100 | 1,14580 € | 114,58 € |
| 500 | 1,00274 € | 501,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95846 € | 958,46 € |
| 3.000 | 0,90371 € | 2.711,13 € |
| 5.000 | 0,88346 € | 4.417,30 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






