T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V226M025ATE045

DigiKey Part Number
399-11718-2-ND - Tape & Reel (TR)
399-11718-1-ND - Cut Tape (CT)
399-11718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V226M025ATE045
Description
CAP TANT POLY 22UF 25V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V226M025ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,54000 €15,40 €
501,26300 €63,15 €
1001,17760 €117,76 €
5001,03286 €516,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,98807 €988,07 €
2.0000,95118 €1.902,36 €
3.0000,93270 €2.798,10 €
5.0000,91221 €4.561,05 €
7.0000,90023 €6.301,61 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €