
T521V156M035ATE125 | |
|---|---|
DigiKey Part Number | 399-5518-2-ND - Tape & Reel (TR) 399-5518-1-ND - Cut Tape (CT) 399-5518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V156M035ATE125 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V156M035ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,04080 € | 52,04 € |
| 100 | 0,96680 € | 96,68 € |
| 500 | 0,84164 € | 420,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80290 € | 802,90 € |
| 2.000 | 0,77099 € | 1.541,98 € |
| 3.000 | 0,75501 € | 2.265,03 € |
| 5.000 | 0,73729 € | 3.686,45 € |
| 7.000 | 0,72693 € | 5.088,51 € |
| 10.000 | 0,71696 € | 7.169,60 € |
| 12.000 | 0,71224 € | 8.546,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


