Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

T521V107M016ATE050 | |
|---|---|
DigiKey Part Number | 399-9787-2-ND - Tape & Reel (TR) 399-9787-1-ND - Cut Tape (CT) 399-9787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATE050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V107M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24400 € | 12,44 € |
| 50 | 1,00980 € | 50,49 € |
| 100 | 0,93750 € | 93,75 € |
| 500 | 0,81510 € | 407,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77723 € | 777,23 € |
| 2.000 | 0,74604 € | 1.492,08 € |
| 3.000 | 0,73042 € | 2.191,26 € |
| 5.000 | 0,71310 € | 3.565,50 € |
| 7.000 | 0,70297 € | 4.920,79 € |
| 10.000 | 0,69323 € | 6.932,30 € |
| 12.000 | 0,68861 € | 8.263,32 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |















