
T521T336M016ATE045 | |
|---|---|
DigiKey Part Number | 399-13111-2-ND - Tape & Reel (TR) 399-13111-1-ND - Cut Tape (CT) 399-13111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T336M016ATE045 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521T336M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 0,99120 € | 49,56 € |
| 100 | 0,91930 € | 91,93 € |
| 500 | 0,79764 € | 398,82 € |
| 1.000 | 0,75999 € | 759,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71346 € | 2.140,38 € |
| 9.000 | 0,67926 € | 6.113,34 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



