
T521T106M025ATE100 | |
|---|---|
DigiKey Part Number | 399-18656-2-ND - Tape & Reel (TR) 399-18656-1-ND - Cut Tape (CT) 399-18656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T106M025ATE100 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521T106M025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48700 € | 14,87 € |
| 50 | 1,21740 € | 60,87 € |
| 100 | 1,13430 € | 113,43 € |
| 500 | 0,99350 € | 496,75 € |
| 1.000 | 0,94991 € | 949,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89604 € | 2.688,12 € |
| 6.000 | 0,86965 € | 5.217,90 € |
| 9.000 | 0,85643 € | 7.707,87 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |





