68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D686M025ATE070

DigiKey Part Number
399-18654-2-ND - Tape & Reel (TR)
399-18654-1-ND - Cut Tape (CT)
399-18654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D686M025ATE070
Description
CAP TANT POLY 68UF 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D686M025ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,20800 €32,08 €
502,71700 €135,85 €
1002,56490 €256,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,30758 €1.153,79 €
1.5002,18789 €3.281,84 €
2.5002,14361 €5.359,02 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €