
T521D686M025ATE070 | |
|---|---|
DigiKey Part Number | 399-18654-2-ND - Tape & Reel (TR) 399-18654-1-ND - Cut Tape (CT) 399-18654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D686M025ATE070 |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D686M025ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,41000 € | 34,10 € |
| 50 | 2,89700 € | 144,85 € |
| 100 | 2,73810 € | 273,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46942 € | 1.234,71 € |
| 1.500 | 2,34446 € | 3.516,69 € |
| 2.500 | 2,29823 € | 5.745,58 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

