
T521D565M050ATE090 | |
|---|---|
DigiKey Part Number | 399-18653-2-ND - Tape & Reel (TR) 399-18653-1-ND - Cut Tape (CT) 399-18653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D565M050ATE090 |
Description | CAP TANT POLY 5.6UF 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D565M050ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 5.6 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51800 € | 15,18 € |
| 50 | 1,24220 € | 62,11 € |
| 100 | 1,15710 € | 115,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01296 € | 506,48 € |
| 1.500 | 0,94599 € | 1.418,98 € |
| 2.500 | 0,92122 € | 2.303,05 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

