
T521D476M035ATE060 | |
|---|---|
DigiKey Part Number | 399-T521D476M035ATE060TR-ND - Tape & Reel (TR) 399-T521D476M035ATE060CT-ND - Cut Tape (CT) 399-T521D476M035ATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D476M035ATE060 |
Description | CAP TANT POLY 47UF 35V 7343 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45400 € | 14,54 € |
| 50 | 1,18740 € | 59,37 € |
| 100 | 1,10510 € | 110,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96578 € | 482,89 € |
| 1.500 | 0,90103 € | 1.351,55 € |
| 2.500 | 0,87708 € | 2.192,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











