
T521D476M016ATE040 | |
|---|---|
DigiKey Part Number | 399-13126-2-ND - Tape & Reel (TR) 399-13126-1-ND - Cut Tape (CT) 399-13126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D476M016ATE040 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D476M016ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MW | Panasonic Industry | 4 | P16487CT-ND | 1,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,94000 € | 19,40 € |
| 50 | 1,60660 € | 80,33 € |
| 100 | 1,50350 € | 150,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32898 € | 664,49 € |
| 1.500 | 1,24787 € | 1.871,81 € |
| 2.500 | 1,21786 € | 3.044,65 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


