Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D475M063ATE0757706 | |
|---|---|
DigiKey Part Number | 399-T521D475M063ATE0757706-ND |
Manufacturer | |
Manufacturer Product Number | T521D475M063ATE0757706 |
Description | 4.70UF 63.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 4.7 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 63 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D475M063AHE075 | KEMET | 0 | 399-T521D475M063AHE075TR-ND | 2,15306 € | Parametric Equivalent |
| T521D475M063ATE075 | KEMET | 33.859 | 399-10462-1-ND | 2,35000 € | Parametric Equivalent |
| T521D475M075ATE075 | KEMET | 5.398 | 399-13121-1-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,14764 € | 160,67 € |
| Unit Price without VAT: | 1,14764 € |
|---|---|
| Unit Price with VAT: | 1,36569 € |



