
T521D226M035ATE060 | |
|---|---|
DigiKey Part Number | 399-16637-2-ND - Tape & Reel (TR) 399-16637-1-ND - Cut Tape (CT) 399-16637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D226M035ATE060 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D226M035ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,97300 € | 29,73 € |
| 50 | 2,51000 € | 125,50 € |
| 100 | 2,36710 € | 236,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12492 € | 1.062,46 € |
| 1.500 | 2,01235 € | 3.018,53 € |
| 2.500 | 1,97068 € | 4.926,70 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |


