
T521D157M016ATE050 | |
|---|---|
DigiKey Part Number | 399-11715-2-ND - Tape & Reel (TR) 399-11715-1-ND - Cut Tape (CT) 399-11715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M016ATE050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,00800 € | 20,08 € |
| 50 | 1,66840 € | 83,42 € |
| 100 | 1,56310 € | 156,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38528 € | 692,64 € |
| 1.000 | 1,33018 € | 1.330,18 € |
| 1.500 | 1,30259 € | 1.953,88 € |
| 2.500 | 1,27200 € | 3.180,00 € |
| 3.500 | 1,25411 € | 4.389,39 € |
| 5.000 | 1,23689 € | 6.184,45 € |
| 6.000 | 1,22873 € | 7.372,38 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |











