T521D107M025AHE0407280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,32684 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.482
Unit Price: 4,88000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,25676 €
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D107M025AHE0407280

DigiKey Part Number
T521D107M025AHE0407280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D107M025AHE0407280
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D107M025AHE0407280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,70865 €3.417,30 €
Manufacturers Standard Package
Unit Price without VAT:1,70865 €
Unit Price with VAT:2,03329 €