
T521B476M016ATE090 | |
|---|---|
DigiKey Part Number | 399-T521B476M016ATE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521B476M016ATE090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B476M016ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46446 € | 928,92 € |
| 4.000 | 0,44601 € | 1.784,04 € |
| 6.000 | 0,43676 € | 2.620,56 € |
| 10.000 | 0,42651 € | 4.265,10 € |
| 14.000 | 0,42052 € | 5.887,28 € |
| 20.000 | 0,41476 € | 8.295,20 € |
| Unit Price without VAT: | 0,46446 € |
|---|---|
| Unit Price with VAT: | 0,55271 € |


