
T521B336M016ATE070 | |
|---|---|
DigiKey Part Number | 399-18700-2-ND - Tape & Reel (TR) 399-18700-1-ND - Cut Tape (CT) 399-18700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B336M016ATE070 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B336M016ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36784 € | 735,68 € |
| 6.000 | 0,34411 € | 2.064,66 € |
| 10.000 | 0,33533 € | 3.353,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,48580 € | 48,58 € |
| 500 | 0,41038 € | 205,19 € |
| 1.000 | 0,38704 € | 387,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,50160 € | 25,08 € |
| 100 | 0,45880 € | 45,88 € |
| 500 | 0,38658 € | 193,29 € |
| 1.000 | 0,36424 € | 364,24 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


