
T521B156M025ATE100 | |
|---|---|
DigiKey Part Number | 399-T521B156M025ATE100TR-ND - Tape & Reel (TR) 399-T521B156M025ATE100CT-ND - Cut Tape (CT) 399-T521B156M025ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B156M025ATE100 |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B156M025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,49610 € | 49,61 € |
| 500 | 0,42008 € | 210,04 € |
| 1.000 | 0,39658 € | 396,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37721 € | 754,42 € |
| 4.000 | 0,36127 € | 1.445,08 € |
| 6.000 | 0,35329 € | 2.119,74 € |
| 10.000 | 0,34443 € | 3.444,30 € |
| 14.000 | 0,33926 € | 4.749,64 € |
| 20.000 | 0,33428 € | 6.685,60 € |
| 24.000 | 0,33192 € | 7.966,08 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


