T521B106M035AHE150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 23
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.317
Unit Price: 1,67000 €
Datasheet
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B106M035AHE150

DigiKey Part Number
399-T521B106M035AHE150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521B106M035AHE150
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B106M035AHE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
10 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
35 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521B106M035ATE150KEMET23399-16633-1-ND1,32000 €Parametric Equivalent
35TQC10MYFBPanasonic Industry1.31710-35TQC10MYFBCT-ND1,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,08761 €4.175,22 €
Manufacturers Standard Package
Unit Price without VAT:2,08761 €
Unit Price with VAT:2,48426 €